
Total (€ 44.99 / piece)
€ 44.99
incl. VAT
14-day return policy included
Technical specifications
- Analog inputs: 9Bit 32Flash memory 1024 KBSRAM 256 KBVoltage: 3.3 VDigital I/O pins: 14Weight: 17 g
- Type
Arduino Nano
- Series
Nano
- Clock speed
64 MHz
- Memory type
FLASH
- Memory capacity
1024 kB
- Bluetooth
5.0
- Output voltage
3.3 V
- Product type
Board
- MC layout
ARM Cortex-M4
- Interfaces
Bluetooth®
- Series
ARM® Cortex®-M4
- Technology
32-bit MCU
- Tool type
Demo board
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2740367 Arduino ABX00069 Board Nano BLE Sense Rev2 Nano ARM® Cortex®-M4
Description
This compact and reliable nano-card is based on THE NINA B306 module for BLE and Bluetooth 5 communication. The module is based on the Nordic NRF 52840 processor, which contains a powerful Cortex M4F, and the board has a variety of sensors that can be used to create innovative and highly interactive designs.The architecture is fully compatible with Arduino IDE Online and Offline, and features a 9-axis inertial measurement unit (IMU), temperature, pressure, humidity, light, Colour and even gesture sensors as well as a microphone managed through our special libraries. This board is supplied without integrated header.
This text is machine translated.
This text is machine translated.
What kind of Microcontroller Boards & Kits (MCU) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)






























