• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arduino ABX00138 Modulino™ Latch Relay Suitable for (single board PCs) Arduino 1 pc(s)

1/12
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Modulino™ Latch Relay

  • Modulino nodes are connected to a chain using Qwiic connectors
  • The data is transferred over the same chain.
  • The order or direction of the nodes in the chain does not matter
  • Sensors and actuators with different properties can work together without additional wiring or complicated code
  • Each Modulino has a unique address so that the system can distinguish it. can make a difference
  • With many Modulino you can freely select the address so that you can use several modules of the same type

Technical specifications

Product type

Development board

Suitable for

Arduino

Packaging type

Single

Tool type

Plug-in module

Content

1 pc(s)

Interfaces

I²C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3593649 Arduino ABX00138 Modulino™ Latch Relay Suitable for (single board PCs) Arduino 1 pc(s)

Description

Is WAS Arduino Modulino?
Arduino Modulinos are compact plug-and-play components that simplify project development thanks to quick connectivity and easy programming.
- Connect and extend immediately with Qwiic cables and daisy-chain technology introduced for the first time in the innovative Arduino Plug and Make Kit
- Implement complex functions with minimal code using the special Modulino library
- Quickly create fully functional projects with components that work seamlessly together as a unified system.
- Maintain consistent design principles across all nodes for easy interchangeability in various mechanical configurations.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.47*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)