• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ariete 0076/01 Ice crusher 30 W Light blue

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Arie 0076/01 30 W Electro

  • Attractive Party design
  • Ice cubes become ice snow at lightning speed
  • Knife made of stainless steel
  • Easy to clean thanks to the removable basket
  • Removable ice container
  • Compact and space-saving
  • 30 Watt

Technical specifications

Product type

Ice crusher

30 W

Factory colour

Light blue

Kitchen appliances features

with ice crusher

corded

with lid

Width

170 mm

Height

315 mm

Depth

245 mm

Weight

1.54 kg

UKCA

yes

Easy to use

yes

Master (outer) case gross weight

8.59 kg

Products per master (outer) case

4 Stück(e)

Easy to clean

yes

Number of speeds

1

Manual

yes

Products per pallet

100 Stück(e)

Package weight

2.01 kg

Detachable lid

yes

Description

It is Party time! Whether crushed ice for cool drinks such as Daiquiris, margaritas, smoothies or with colored syrup as a cool slush ice for the children's birthday or just so in the summer. Sweet Granita rattles ice cubes to crushed ice. Also perfect for parties, family gatherings and much more. Your creativity knows no bounds. Freeze yogurt, juice, milk or cream in cubes and the Slush Ice Maker lets you enjoy a choice of frozen yogurt, fruit ice cream, cream or milk ice cream for delicious cocktails

This text is machine translated.

Scope of delivery

  • Choppers
  • User manual