• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BerlingerHaus BH9886 Food chopper 300 W Black, Rose Gold

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Berlinger Haus BH9886 Chopper 2 in 1

  • 2-in-1 – also suitable for storage with lid
  • 2 speed levels for fine or rough results
  • 4 stainless steel blades
  • Anti-slip bottom and lid

Technical specifications

  • 4 stainless steel blades
  • Capacity 0.5 l
Capacity

1 l

Product type

Food chopper

300 W

Factory colour

Black

Rose Gold

Switching stages

2

Kitchen appliances features

food-approved

Power supply (LOV)

mains-powered

Material

Plastic

Stainless steel

Material (container)

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787661 BerlingerHaus BH9886 Food chopper 300 W Black, Rose Gold

Description

Material: Stainless steel, plastic
Output: 300 W
Voltage 220–240 V, 50–60 Hz
Bowl capacity 1 l
Working capacity 0.5 l
Cable length 65 - 70 cm
Colour: Black/pink

This text is machine translated.

Scope of delivery

  • Choppers
  • User manual