• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kenwood KAH65.000PL Food chopper Grey, Transparent

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Capacity

1.2 l

Product type

Food chopper

Factory colour

Grey

Transparent

Power supply (LOV)

mains-powered

Material

Stainless steel

Width

184 mm

Height

277 mm

Length

201 mm

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3452063 Kenwood KAH65.000PL Food chopper Grey, Transparent

Description

Serve with the 1.2 l compact food processor skillfully pan dishes, sauces and dips. Includes an easy-to-clean, unbreakable and dishwasher-proof Tritan™ bowl, knife blade and various discs, whether you want to rub, cut, rastle or chop.

Adjustable 6-in-1 cutting wheel
The power of six blades in a practical compact disc. Cut each time from Dick to fine without breaking out in sweat and save time and space.

Express Dice™
It doesn't work more regularly. The Express Dice allows you to make perfect raw cooking sticks or French fries without having to rub down with your hand.

Fun while cutting
A sharp cut is guaranteed with the 10-times longer durable EverSharp™ cutting blades**. Vegetables and salads are as light as nuts and cheese.
**Compared to the unserrated Kenwood FDP30 blades

And by that we don't just mean salad!
This way, picky eaters and veggies fans will also be charged with a crispy pizza crust made of cauliflower, vegetables hidden in meatballs or cheese macaroni cheese – there will no longer be a shortage of healthy food!

Prepare more at once
Prepare a meal or cook for the week: With a bowl of 1.2 L, preparing family dishes is a breeze!

Safe and reliable
Keep all your bowl attachments clear and safe in the SmartStore bag, in order to have them handy again very quickly, if needed.

Built for durability
With the Tritan™ bowl, your compact food processor can do everything, and it's faster. Cleaning is also child's play, as the dish is dishwasher-proof.

Dishwasher-safe
With the practical dishwasher safe parts, washing with the hand is a thing of the past.*

Unbreakable and durable
The multi-chopper is equipped with a bowl made from Tritan™. This is an innovative, unbreakable and dishwasher-proof material designed for continuous use.

This text is machine translated.

Scope of delivery

  • Choppers
  • User manual