• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BerlingerHaus BH9922 Food chopper 110 W Black, Rose Gold

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BERLINGER HAUS Wireless portable mixer BH9922

  • To-Go Mixer with lid and black holder or trailer
  • One-handed operation
  • LED indicator light
  • Auto switch-off
  • With measuring scale
  • 6 Stainless steel blades (18 / 10)
  • USB cable: One end USB, the other end type C.
  • Prepare fresh juices and smoothies – cover on top and ready to go

Technical specifications

Capacity

400 ml

Product type

Food chopper

110 W

Factory colour

Black

Rose Gold

Kitchen appliances features

portable

BPA-free

food-approved

Power supply (LOV)

rechargeable

Material

Plastic

Stainless steel

Material (container)

Plastic

Width

9 cm

Height

27.2 cm

Length

9 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787662 BerlingerHaus BH9922 Food chopper 110 W Black, Rose Gold

Description

Material: Stainless steel, plastic
Output: 110 W
Capacity 400 ml
2000 mAh, 7.4 V
Charging time: 3 hours
Accessories:
Charging cable (type C)
Floor cap
Size 9 × 9 × 27.2 cm
Colour: Black/pink

This text is machine translated.

Scope of delivery

  • Choppers
  • User manual