• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar Food chopper 400 W White

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Tristar BL-4023 0.5 l 400 W white

  • Powerful 400 W motor for fast and uniform crushing; Two stainless steel blades for outstanding performance; Compact and space-saving design, Ideal for small kitchens; easy operation with one button and two speeds; easy to clean through removable and dishwasher-proof parts

Technical specifications

Capacity

0.5 l

Product type

Food chopper

400 W

Factory colour

White

Power supply (LOV)

via mains outlet

Material

Plastic

Cable length

0.8 m

Power supply (details)

230 V

Measuring scale

yes

Easy to assemble

yes

Overheat protection

yes

Easy to clean

yes

Number of speeds

2

Pulse function

yes

Bowl capacity

0.5 l

Dishwasher proof

yes

On/off switch

yes

Number of blades

2

Non-slip base

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3768095 Tristar Food chopper 400 W White

Description

The Tristar BL-4023 chopper is the perfect kitchen aid for quick chopping and chopping of vegetables or nuts. Why hack by hand when it can be done for you in a few seconds? With a powerful 400 W motor and two stainless steel blades you can achieve the desired result in no time at all. The transparent 0.5 liter bowl provides plenty of space for your ingredients and its compact size makes it easy to store the appliance. The user-friendliness is further improved through the one-button operation, the simple dismantling and the easy cleaning. Ideal for the busy hobby cook!

This text is machine translated.

Scope of delivery

  • Choppers
  • User manual

More interesting products

(*All information is plus legal VAT)