• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Haushalt MMR08R2 Food chopper 400 W Red

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Chopper plastic red/gray

  • Output 400 WPlastic beaker 800 mlIce crush knife

Technical specifications

Capacity

0.8 l

Product type

Food chopper

400 W

Factory colour

Red

Switching stages

1

Material

Plastic

Material (container)

Plastic

Width

195 mm

Height

250 mm

Length

195 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2616085 Bosch Haushalt MMR08R2 Food chopper 400 W Red

User & Safety Instructions

User & Safety Instructions 2616085 Bosch Haushalt MMR08R2 Food chopper 400 W Red

Description

The compact universal chopper for fast and time-saving chopping or mixing with large glass jar

This text is machine translated.

Features

  • Universal knife made of stainless steel, dishwasher-proofImpact disc

Scope of delivery

  • Choppers
  • User manual