• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ARLO Charging cable ESSENTIAL VMA5700-100PES

1/3
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ARLO ESSENTIAL OUTDOOR CHARGING CABLE

  • Outdoor charger cable with 2.4 m length
  • For a constant power supply to your camera

Technical specifications

Product type

Charging cable

Weight

0.35

Factory colour

Multicolour

Cable length

2.4 m

Suitable for

Arlo Kameras

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3061905 ARLO Charging cable ESSENTIAL VMA5700-100PES

Description

Expand your ARLO camera with our 2.4 m long outdoor charging cable. Trust a cable that can withstand the elements and ensure that your ARLO Essential security camera is always ready for use and your property is protected.

Continuous power supply
With a generous length of 2.4 m, you can connect your ARLO Essential camera to a plug socket with our charging cable to ensure a constant and reliable power supply. You no longer need to worry about the battery life or service interruptions in your surveillance.

All-weather reliability
This cable is certified for use under extreme conditions and can withstand even the harshest conditions. From the smelly heat to the cold, from heavy rain to direct sunlight - our cable is designed so that your ARLO camera is powered all year round and your property is safe.

Seamless integration
The cable can be connected seamlessly with your ARLO Essential camera and offers a quick and easy charging solution. Enjoy the certainty that your camera is always ready to capture important moments.

Easy to set up
The installation of the 2.4 m long charging cable could not be simpler. Just plug one end into your ARLO camera and the other end into a power outlet and you're ready to go. The length provides flexibility in the positioning of the camera so that you can place it exactly where you need it.

This text is machine translated.

Scope of delivery

  • Charging cable 2.4 m, EU-plug.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)