• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arnold HN4483 N set of 3 passenger coaches OSD type B, No. 2/2 of DR

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N set of 3 passenger coaches OSD type B, No. 2/2 of DR

  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol of a seat with a backrest, black and white.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • Logo of the Deutsche Reichsbahn with the letters 'DR' in the centre, surrounded by a circular text border reading 'DEUTSCHE REICHSBAHN'.

Technical specifications

Manufacturer part #

HN4483

Type

Carriage

Size

N

Power supply system

DC

LoB/LoC

482 mm

Age category

15 years and over

Train company

DR-Ost

Era

IV

Interiors

Interiors built in

Connector

NEM pocket with close coupling shifting link

Design type

Passenger wagon

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3413754 Arnold HN4483 N set of 3 passenger coaches OSD type B, No. 2/2 of DR

Description

DR, 3-piece Set OSD wagon type B, no. 2/2, consisting of 1 x WR + 2 x B,
Epoch IV. Length over buffer 482 mm. Interior unit built in. Integrated close coupling mechanism.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)