• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arnold HN4508 N set of 3 passenger cars Rheingold the AKE

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N set of 3 passenger cars Rheingold the AKE

  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol of a seat with a backrest, black and white.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

HN4508

Type

Carriage

Size

N

Power supply system

DC

LoB/LoC

495 mm

Age category

15 years and over

Era

VI

Interiors

Interiors built in

Connector

NEM pocket with close coupling shifting link

Design type

Passenger wagon

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3413780 Arnold HN4508 N set of 3 passenger cars Rheingold the AKE

Description

Era VI Length over buffer 495 mm. Interior unit built in. Integrated close coupling mechanism.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)