• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ArrowMax Scale model transmitter battery (Li-Po) 3.7 V 3200 mAh Stick JR

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3.7 V 3200 mAh LIPO battery for Sanwa MT-44 transmitter

  • 3.7 V / 3
  • 3200 mAh
  • This text is machine translated.

Technical specifications

Technology

LiPo

Product type

Scale model transmitter battery (Li-Po)

Rechargeable battery capacity (details)

3200 mAh

No. of cells

1

Voltage

3.7 V

Capacity (mAh, Ah)

3200 mAh

Model version

Stick

Dim

(L x W x H) 60 x 40 x 10 mm (approx.)

Connector system

JR

Weight, information

approx.

Manufacturer part #

AM-700991

Dim. (add. text)

approx.

Width

40 mm

Height

10 mm

Length

60 mm

Range of use

Model making

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1881417 ArrowMax Scale model transmitter battery (Li-Po) 3.7 V 3200 mAh Stick JR