Time setting: Up to 15 minutes with digital touchscreen display
Technical specifications
Possible applications
Kneading dough: Max. 1500g flour
Beat the cream: Max. 250 ml
Prepare ice snow: Up to 24 proteins
Mixed drinks: Frappe, cocktails, etc.
Capacity
5 l
Product type
Food processor
Material (container)
Stainless steel
1200 W
Switching stages
8
Kitchen appliances features
with display
Factory colour
Black
Material
Stainless steel
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3533257 arzum Crust Mix Pro Food processor 1200 W Black
Description
arzum CRUST Mix Pro – AR1184 blender Experience professional performance in your kitchen with arzum's CRUST Mix Pro AR1184 – a powerful blender with intelligent technology and stylish design for all your cooking and baking needs.
Compact design with sturdy motor head Equipped with 3 mixing articles: Whisk for cakes, biscuits and purée whipping broom for cream, ice-cream and biscuits kneading hooks for bread dough, yeast pastries &, etc.
Stainless steel stirrer bowl with splash protection cover Digital touch-display with time and speed adjustment Safety functions such as automatic shut-off when opening the head Special features Powerful &, versatile: Ideal for heavy dough, airy masses and liquid mixtures Easy cleaning: Removable parts, easy handling (not dishwasher-proof) Intelligent control: Separate buttons for speed and time, precise adjustment for each recipe Safe &, stable: non-slip feet and overheating protection Application areas dough knead: Max. 1500g flour whipping cream: Max. Prepare 250 ml of ice snow: Up to 24 protein mixed drinks: Frappe, cocktails, etc.
arzum CRUST Mix Pro – AR1184 blender Experience professional performance in your kitchen with arzum's CRUST Mix Pro AR1184 – a powerful blender with intelligent technology and stylish design for all your cooking and baking needs.
Compact design with sturdy motor head Equipped with 3 mixing articles: Whisk for cakes, biscuits and purée whipping broom for cream, ice-cream and biscuits kneading hooks for bread dough, yeast pastries &, etc.
Stainless steel stirrer bowl with splash protection cover Digital touch-display with time and speed adjustment Safety functions such as automatic shut-off when opening the head Special features Powerful &, versatile: Ideal for heavy dough, airy masses and liquid mixtures Easy cleaning: Removable parts, easy handling (not dishwasher-proof) Intelligent control: Separate buttons for speed and time, precise adjustment for each recipe Safe &, stable: non-slip feet and overheating protection Application areas dough knead: Max. 1500g flour whipping cream: Max. Prepare 250 ml of ice snow: Up to 24 protein mixed drinks: Frappe, cocktails, etc.