• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

arzum ESPRESSOKANNE mit MILCHAUFSCHÄUMER Coffee maker Bronze Cup volume=5 incl. automatic frother

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Foam milk coffee, slow brew function, overflow protection, milk frother, temperature control, Stainless steel pitcher
Cup volume

5

Product type

Coffee maker

Coffee maker features

incl. automatic frother

700 W

Factory colour

Bronze

Display

No

Weight

5

Thermal jug

No

Width

25 cm

Height

34 cm

Length

19 cm

Timer

No

Keep warm function

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3479000 arzum ESPRESSOKANNE mit MILCHAUFSCHÄUMER Coffee maker Bronze Cup volume=5 incl. automatic frother

Description

Experience the pleasure of coffee without a hitch: The arzum Rich Spin Pro Copper transforms every cup into an unforgettable experience.
Quick preparation: Prepare delicious coffee in a short time from 1 to 5 cups – Ideal for every occasion.
Versatile coffee options: Enjoy your coffee according to your taste – classic, strong, sweet or with milk.
Innovative velvety function: Treat yourself with silky, foamy drinks such as lattes and exquisite hot chocolate.
A personal barista: Get excited about the ease of use and quality of the arzum Rich Spin Pro Copper.

Experience a new dimension of coffee pleasure with the arzum Rich Spin Pro Copper, which enriches your daily routine and makes special moments unforgettable. Imagine how the aromatic scent of freshly brewed Turkish coffees pulls through your kitchen and brings friends and family together. This electric mocha maker is not just a machine, but your personal barista will be able to prepare delicious coffee in no time from 1 to 5 cups – perfect for relaxing hours on your own or socializing.

The emotional connection to a good coffee is enhanced by the versatile preparation options. Whether classic, strong, sweet or with milk, you can make every palate happy thanks to the different coffee varieties. In addition, this mocha maker opens up the world of hot drinks: Prepare hot chocolate, salt or even creative hot cocktails and surprise your guests with new taste experiences.

An outstanding feature of the arzum Rich Spin Pro is the innovative velvety function. Treat yourself to silky, frothy drinks such as lattes or an exquisite hot chocolate. The intelligent technology ensures that over-cooking your drinks is a thing of the past – a sensor protects against unwanted surprises and gives you more time for the beautiful things in life. The practical switch-off function is also a real advantage: As soon as the coffee can is removed, the device switches itself off automatically.

Made of high-quality metal and plastic, this device combines modern design with functionality. Trust the quality of arzum, a renowned manufacturer of kitchen appliances known for its innovative power and ease of use.

Take advantage of this opportunity to transform your kitchen into a small café! Get the arzum Rich Spin Pro Copper and enjoy unparalleled coffee culture in your own home. Now, access and experience the difference!

This text is machine translated.

Features

  • Coffee jug with blender for frothy Turkish coffee/milk coffee and slow brew function for Turkish coffee for traditional taste.
  • Intelligent overflow protection system
  • Drinks with milk preparation function
  • Special stainless steel coffee can
  • Adjustable brew temperature function
  • Automatic brewing height detection system that detects the ideal brewing temperature
  • With the arzum OKKA measuring spoon, you can achieve the ideal consistency with every spout
  • Prepare hot drink chocolate
  • Sound and LED light warning system
  • Capacity: 1–5 cups
  • Ambient LED lighting
  • Frothing and heating hot/cold milk function

Scope of delivery

  • Coffee machine
  • User manual

More interesting products

(*All information is plus legal VAT)