• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

arzum OK0027-0500 Mocha machine Black, Chrome Cup volume=5 incl. automatic frother

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

arzum Okka Rich Mocha pot chrome/black

  • Mocha pot with 3 cups capacity
  • Warm hot and cold frothing milk and milk
  • Specially designed stainless steel bowl

Technical specifications

Cup volume

5

Product type

Mocha machine

Coffee maker features

incl. automatic frother

1350 W

Factory colour

Black

Chrome

Display

No

Thermal jug

No

Width

169 mm

Height

221 mm

Length

299 mm

Timer

No

Keep warm function

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3350764 arzum OK0027-0500 Mocha machine Black, Chrome Cup volume=5 incl. automatic frother

Information

Information 3350764 arzum OK0027-0500 Mocha machine Black, Chrome Cup volume=5 incl. automatic frother

Description

Italian coffee and Turkish coffee combined! Discover a new dimension of coffee pleasure with the arzum Okka Rich Mokka Pot coffee machine. It combines the traditional Italian Mocha preparation with the authentic Turkish coffee making facilities in one appliance. You can make Turkish coffee - also with milk, froth the milk hot or cold, warm the milk and prepare milk drinks.

Properties:
3 cups Capacity Mokka Pot: Prepare up to three cups of mocha in one pass
5 cups of Turkish coffee: Enjoy perfectly prepared Turkish coffee with a capacity of 1-5 cups in the special stirring cooker
1-4 cups of milk coffee: The stirring cooker with a capacity of 1-4 cups and a special coating allows you to make delicious milk coffee
Hot/cold milk frothing: Perfect your milk froth, whether hot or cold, with the versatile stirring cooker
Heat milk:Heat milk to the ideal temperature for your coffee or other beverages
Milk beverage preparation: Prepare beverages such as hot chocolate or salt in perfect consistency
Easy cleaning: The specially designed stainless steel bowl is easy to clean and hygienic
Experience versatile coffee pleasure and professional quality in your home with the arzum Okka Rich Mokka Pot coffee machine

This text is machine translated.

Scope of delivery

  • Coffee machine
  • User manual

More interesting products

(*All information is plus legal VAT)