• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

arzum OKKA MINIO Mocha maker Black, Red Cup volume=4

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

MINIO OKKA coffee machine

  • For 1-4 cups of Turkish Coffee
  • Ideal Aufbruhen with low heat
  • Inclusive of measuring spoon

Technical specifications

Cup volume

4

Product type

Mocha maker

Factory colour

Black

Red

Display

No

Thermal jug

No

Timer

No

Keep warm function

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1555601 arzum OKKA MINIO Mocha maker Black, Red Cup volume=4

Information

Information 1555601 arzum OKKA MINIO Mocha maker Black, Red Cup volume=4

Description

Arzum Okka Minio system for your Turkish coffee. 1-4 cups capacity.

This text is machine translated.

Features

  • Overflow protection
  • Intel Brew & Strix-Controller
  • Washable jug
  • Alarm tone
  • Power supply: 220 V - 230 V
  • Color: black-copper

Scope of delivery

  • Coffee machine
  • User manual

More interesting products

(*All information is plus legal VAT)