• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

arzum Okka Mocha machine White, Silver Cup volume=2

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fully automatic mocha machine OKKA

  • For up to two cups
  • Water tank capacity 0.95 liter
  • For slow re-ebru sewed Mocha

Technical specifications

Cup volume

2

Product type

Mocha machine

710 W

Factory colour

White

Silver

Width

219 mm

Height

291 mm

Length

291 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1555598 arzum Okka Mocha machine White, Silver Cup volume=2

Information

Information 1555598 arzum Okka Mocha machine White, Silver Cup volume=2

Description

The OKKA of arzum mocha machine makes it possible for the Turkish coffee to prepare as it belongs. It is slow and the cup of aufgebruht directly. The OKKA ensures that the coffee foam in all cups evenly distributed. On the traditional mocha set is not omitted. With its compact dimensions, it has a place in every kitchen.

This text is machine translated.

Features

  • Drip tray up to 350 ml
  • Consumption: 710 Watt (operation)
  • Color black copper
  • Water tank capacity 0.95 liter
  • For up to two cups
  • Operation via buttons
  • Power supply: 220V - 230V

Scope of delivery

  • Coffee machine
  • User manual

More interesting products

(*All information is plus legal VAT)