• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 24052 Energy consumption meter Selectable energy tariffs

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

as - Schwabe current meter for indoor use

  • Energy cost measuring device
  • Power consumption and energy meter
  • Power consumption at a glance

Technical specifications

Product type

Energy consumption meter

Type

24052

Energy meter features

Selectable energy tariffs

Suitable for (country)

Germany

Reading type

Amperage

Nominal voltage range

220 up to 240 V

Mains voltage (max.)

240 V

Mains voltage (min.)

220 V

Energy consumption range

0 up to 9999 kWh

Energy consumption (max.)

9999 kWh

Energy consumption (min.)

0 kWh

Power (max.)

3500 W

Operating voltage

230 V

Current range

0 up to 16 A

Current (max.)

16 A

Current (min.)

0 A

IP20

Weight

120 g

Active power range

3500 W (max)

Frequency

50 kHz

Accuracy

2 %

MID-approved

No

Dim

(L x W x H) 83 x 52 x 98 mm

Height

98 mm

Length

83 mm

Width

52 mm

Factory colour

White

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2891004 AS Schwabe 24052 Energy consumption meter Selectable energy tariffs

User & Safety Instructions

User & Safety Instructions 2891004 AS Schwabe 24052 Energy consumption meter Selectable energy tariffs

Description

Suitable for a large number of devices such as: Computer, games console, printer, TV, kettle, Washer, dryer, router, hi-fi system, coffee machine, etc.
Simple operation with 3 buttons, display of different data, cost display at a glance, measures and calculates energy consumption, 4-digit LCD display (0.000 - 9,999 kWh)
For over 38 years, as - Schwabe has been convincing with the highest quality in the electrical engineering sector.
as - Schwabe stands for Swabian precision, reliability and innovation.

This text is machine translated.

Features

  • Control your power consumption & reduce your energy costs.
  • By measuring and calculating the energy consumption and the costs of your connected devices.
  • You save energy and money
  • The power consumption of all connected electronic devices in the home and office is always reliably determined

What kind of Energy Consumption Meters are you looking for?

More interesting products

(*All information is plus legal VAT)