• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TIP - Thüringer Industrie Produkte 41600 Energy consumption meter MID calibration

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

TIP - Thüringer Industrie Produkte 41600 Energy consumption meter

  • TIP - Thüringer Industrie Produkte

Technical specifications

  • 3 x 16 A
  • 3 x 230/400 V
  • Accuracy class 1
Product type

Energy consumption meter

Type

41600

Energy meter features

MID calibration

Reading type

Energy consumption

Nominal voltage range

400 V AC (max)

Mains voltage (max.)

400 V AC

Energy consumption range

999999.9 kWh (max)

Energy consumption (max.)

999999.9 kWh

Operating voltage

400 V AC

Current range

85 A (max)

Current (max.)

85 A

IP44

Weight

1.75 kg

Frequency

50 Hz

MID-approved

Yes (power)

Dim

(L x W x H) 180 x 100 x 100 mm

Height

100 mm

Length

180 mm

Width

100 mm

Type

For mains outlets

Documents & Downloads

Datasheet

Datasheet 1209766 TIP - Thüringer Industrie Produkte 41600 Energy consumption meter MID calibration

User & Safety Instructions

User & Safety Instructions 1209766 TIP - Thüringer Industrie Produkte 41600 Energy consumption meter MID calibration

Description

The ideal house gas meter for billing of energy consumption for landing stage systems. Campsites. Small garden and much more. The cable ends are provided with connectors and Clutches. By the MID-authorization the device is approved for the settlement of energy costs.

This text is machine translated.

Features

  • CEE plug
  • Not resettable.

What kind of Energy Consumption Meters are you looking for?

More interesting products

(*All information is plus legal VAT)