
Number
Highlights & Details
Powered opti PA201902 with IR diode
- Want control of your power data?Want an overview of your energy consumption – anywhere and in real time?You have a new electricity meter and still need to go to the basement for reading?Do you want to use your energy data for your smart solution?The solution is powerfox!Simply mount the poweropti on your counter and immediately all the data is on your smartphone and are available to you via an API.Now also compatible with many electronic heat meters (see Whitelist) for visualizing your heat consumption.
Technical specifications
- Product type
Energy consumption meter accessories
- Type
poweropti Variante 3 PA201902
- Energy meter features
app-controlled
IP20
- MID-approved
No
- Dim
(L x W x H) 33 x 15 x 33 mm
- Height
33 mm
- Length
33 mm
- Width
15 mm
Documents & Downloads
Datasheet
Datasheet 2355117 Powerfox poweropti Variante 3 PA201902 Energy consumption meter accessories app-controlled
User & Safety Instructions
User & Safety Instructions 2355117 Powerfox poweropti Variante 3 PA201902 Energy consumption meter accessories app-controlled
Information
Information 2355117 Powerfox poweropti Variante 3 PA201902 Energy consumption meter accessories app-controlled
Information 2355117 Powerfox poweropti Variante 3 PA201902 Energy consumption meter accessories app-controlled
Description
· Reading out 15-minute meter readings (reference and feed-in values) from the counter registers of electronic electricity meters· Reading of power values in 1-2 seconds interval for reference and infeed side from electronic meters· Local intermediate storage of counter readings and power values on the poweropti· Use extensive transparency, comparison and alarm functions via the powerfox app (iOS and Android)· Access via the cloud API of the powerfox service (hosting in data centers within the EU - Microsoft Azure European Cloud) to all data (for private customers) e.g. for connection to smart platformsSupported counters and protocols:
· Compatible with counters according to FNN requirement specification Basic counter 1.4.1 with output of data in SML protocol and IEC1107 (see information/download)The following requirements are required for the use of the poweropti device:
· Compatible electronic electricity meter with optical customer interface· Socket for the power supply near the meter· WLAN reception with sufficient signal strength near the counter· 4-digit PIN from the measuring point operator for enabling the current meter· Free space for mounting the poweropti WLAN antenna outside the counter cabinet
This text is machine translated.
Scope of delivery
- 1 “poweropti” module
- 1 power supply 5V with micro-USB cable (1m)
- 1 antenna
- Mounting adapter
- User manual
- Powerfox service for 3 years included




