• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FRITZ! FRITZ!Smart Energy 250 Current sensor

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

532 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

FRITZ! FRITZ!Smart Energy 250 Current sensor

  • FRITZ!
  • Award image for FRITZ! FRITZ!Smart Energy 250 Current sensor

Technical specifications

  • Battery operation 2 x AA batteries
  • Mains operation: Power supply via USB-C-connector
  • Radio standard DECT-ULE
  • Frequency range 1880 - 1900 MHz
  • Wireless range: Up to 40 meters inside buildings
  • Maximum transmission power 250 mW
  • Ready to use at an ambient temperature of 0° C to 40° C (not in wet and moist rooms)
  • Weight (with batteries) 94.2 g
Product type

Current sensor

Type

FRITZ!Smart Energy 250

Reading type

Amperage

Weight

48.7 g

MID-approved

No

Dim

(L x W x H) 36.4 x 33.7 x 76.5 mm

Height

76.5 mm

Length

36.4 mm

Width

33.7 mm

Factory colour

White

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400125 FRITZ! FRITZ!Smart Energy 250 Current sensor

Description


FRITZ!Smart Energy 250
The current sensor for the smart home network
The new FRITZ!Smart Energy 250 is a sensor which reads the consumption data of the digital electricity meter and in the FRITZ via DECT! Smart home of the FRITZ!Box. The FRITZ!Smart Energy 250 can be attached by magnet to the digital electricity meter. Via FRITZ!OS, the FRITZ!APP Smart Home or on the power display in the free MyFRITZ!Net service, users can monitor the data and analyze it and thus optimize the power consumption.

Reading of digital electricity meters
The FRITZ!Smart Energy 250 is magnetically attached to the INFO interface (infrared interface) of the digital electricity meter. The power is supplied via batteries or the USB port. FRITZ!Smart Energy 250 is compatible with most of the digital electric meters installed in Germany.

Power consumption per FRITZ!APP Smart Home always in the view
With the FRITZ!APP Smart Home users can control their Smart home devices on their smartphones or tablets simply by fingertip. The FRITZ!Smart Energy 250 sensor transmits the data read out to the FRITZ!APP Smart home, in which all the essential data and saving potentials are visible at a glance – even while traveling. Thus you can easily save energy.

The free service MyFRITZ!Net offers you the perfect overview:
· Shows current power and total energy in the energy display
· Clearly shows energy consumption
· Demonstrates savings potential
· Saves consumption data on a long-term basis
· Represents current consumption on the go

This text is machine translated.

Scope of delivery

  • FRITZ!Smart Energy 250
  • 2 x AA battery (in the device)
  • User manual

Hints

For more information, a list of incompatible power providers and FAQs: fritz.com/stromsensor

System requirements

  • FRITZ!Box with DECT and FRITZ!OS 8.0 or higher

What kind of Energy Consumption Meters are you looking for?

More interesting products

(*All information is plus legal VAT)