
Number
Brennenstuhl PM 231 E Energy consumption meter
Highlights & Details
- Brennenstuhl
Technical specifications
- Buffer batteries: 3 button cells (LR44)
- Product type
Energy consumption meter
- Type
PM 231 E
- Energy meter features
Selectable energy tariffs
- Suitable for (country)
Germany
Sweden
Austria
Finland
Norway
Slovenia
Hungary
Estonia
Latvia
Bulgaria
Show more
- Reading type
Active power
Energy consumption
Power factor
Nominal voltage
Amperage
Frequency
- Nominal voltage range
190 up to 276 V AC
- Mains voltage (max.)
276 V AC
- Mains voltage (min.)
190 V AC
- Energy consumption range
0 up to 9999.9 kWh
- Energy consumption (max.)
9999.9 kWh
- Energy consumption (min.)
0 kWh
- Power (max.)
3600 W
- Active power (min.)
0.2 W
- Operating voltage
230 V AC
- Current range
0.01 up to 16 A
- Current (max.)
16 A
- Current (min.)
0.01 A
- Weight
0.21
- Active power range
0.2 up to 3600 W
- Frequency
50 Hz
- Accuracy
1 %
- MID-approved
No
- Type
For mains outlets
- Factory colour
Multicolour
- Frequency
45 - 65 Hz
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 103696 Brennenstuhl PM 231 E Energy consumption meter Selectable energy tariffs
User & Safety Instructions 103696 Brennenstuhl PM 231 E Energy consumption meter Selectable energy tariffs
Description
- 2 individually adjustable electricity tariffs
- including 3 LR44 batteries for data storage in case of power failure
- Socket with increased touch protection
This text is machine translated.
Features
- Measurement of voltage, frequency, current, power factor and power
- Calculation of the total energy consumption and energy costs
- Display of the measuring time in hours and minutes
- 2 individually adjustable electricity tariffs (day + night)
- Socket with increased touch protection
- incl. 3 batteries LR44 for data storage in case of power failure.
Scope of delivery
- Batteries
- User manual.









