• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Powerfox poweropti Variante 2 PA201901 Energy consumption meter accessories app-controlled

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

152 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Powerfox poweropti Variante 2 PA201901 Energy consumption meter accessories

  • Powerfox

Technical specifications

Product type

Energy consumption meter accessories

Type

poweropti Variante 2 PA201901

Energy meter features

app-controlled

IP20

MID-approved

No

Dim

(L x W x H) 33 x 15 x 33 mm

Height

33 mm

Length

33 mm

Width

15 mm

Documents & Downloads

Datasheet

Datasheet 2355116 Powerfox poweropti Variante 2 PA201901 Energy consumption meter accessories app-controlled

User & Safety Instructions

User & Safety Instructions 2355116 Powerfox poweropti Variante 2 PA201901 Energy consumption meter accessories app-controlled

Information

Information 2355116 Powerfox poweropti Variante 2 PA201901 Energy consumption meter accessories app-controlled

Information 2355116 Powerfox poweropti Variante 2 PA201901 Energy consumption meter accessories app-controlled

Description

Functions:
· Reading out 15-minute meter readings (reference and feed-in values) from the counter registers of electronic electricity meters· Reading of power values in 1-2 seconds interval for reference and infeed side from electronic meters· Local intermediate storage of counter readings and power values on the poweropti· Use extensive transparency, comparison and alarm functions via the powerfox app (iOS and Android)· Access via the cloud API of the powerfox service (hosting in data centers within the EU - Microsoft Azure European Cloud) to all data (for private customers) e.g. for connection to smart platformsSupported counters and protocols:
· Compatible with counters according to FNN requirement specification Basic counter 1.4.1 with output of data in SML protocol and IEC1107 (see information/download)The following requirements are required for the use of the poweropti device:
· Compatible electronic electricity meter with optical customer interface· Socket for the power supply near the meter· WLAN reception with sufficient signal strength near the counter· 4-digit PIN from the measuring point operator for enabling the current meter· Free space for mounting the poweropti WLAN antenna outside the counter cabinet

This text is machine translated.

Scope of delivery

  • 1 “poweropti” module
  • 1 power supply 5V with micro-USB cable (1m)
  • 1 antenna
  • Mounting adapter
  • User manual
  • Powerfox service for 3 years included

Hints

From 4. Year of use an annual fee of 4.99 EUR/year (if consent is given for information on value-added services) or 8.99 EUR/year is payable. The service can be terminated with a notice period of 4 weeks at the end of each year.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 148.98*

What kind of Energy Consumption Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)