• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 24080 24080 Wireless Socket set Indoors 2300 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

200 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Radio socket 3-pc set

  • Remote control with up to 30 Meter range
  • Sockets are individually or at the same time can be selected
  • Max. 2,300 W each socket
  • This text is machine translated.

Technical specifications

Product type

Socket set

Factory colour

White

Used at

Indoors

Max. switching capacity

2300 W

Operating voltage

230 V

Data transfer (Smart Home)

Wireless

Frequency

433 MHz

30 m

Hub

Not required

n.rel.

Protection class

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1857339 AS Schwabe 24080 24080 Wireless Socket set Indoors 2300 W

User & Safety Instructions

User & Safety Instructions 1857339 AS Schwabe 24080 24080 Wireless Socket set Indoors 2300 W

Description

Features

  • Radio socket with remote control for comfortable switching on and off of electrical devices, such as televisions, computers, hi-fi equipment, etc.
  • Easy handling: No installation required
  • IP20: for indoor use

Scope of delivery

  • Radio socket 3-pc set
  • Remote control (batteries included)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 45.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)