• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 60410 Safety plug Rubber 230 V Black IP44

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

314 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rubber plug 60410

  • Suitable for outdoor and indoor use
  • For connecting cables up to max. 2.5 mm²
  • IP44: Protected against foreign objects and water
  • 230 V/16 A
  • This text is machine translated.

Technical specifications

  • Tested according to DIN VDE 0620-2-1
Product type

Safety plug

Connector version

straight

Nominal voltage

230 V

Load (max.)

16 A

Material

Rubber

Factory colour

Black

IP44

Type

Connector

Dim

(L x W x H) 11 x 4.5 x 4.5 cm

Width

4.5 cm

Height

4.5 cm

Length

11 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1857484 AS Schwabe 60410 Safety plug Rubber 230 V Black IP44

User & Safety Instructions

User & Safety Instructions 1857484 AS Schwabe 60410 Safety plug Rubber 230 V Black IP44

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.28*

What kind of Mains Power & Power Cable Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)