• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 62225 Safety mains socket PVC 230 V Black IP20

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

99 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

As - Swabia PVC coupler, black

  • Double protection contact.
  • Max. Cross-section 1.5 mm².

Technical specifications

  • Tested according to DIN VDE 0625, IEC 60320
Product type

Safety mains socket

Connector version

straight

Nominal voltage

230 V

Load (max.)

16 A

Material

PVC

Factory colour

Black

IP20

Dim

(L x W x H) 9 x 5 x 5 cm

Width

5 cm

Height

5 cm

Length

9 cm

Depth

90.0000 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1857923 AS Schwabe 62225 Safety mains socket PVC 230 V Black IP20

Description

PVC coupler, black

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.78*

What kind of Mains Power & Power Cable Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)