• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 62290 Safety plug 230 V Red

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

143 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Safety contact plug red - For cables up to max. 2.5 mm2 - Rubber power plug suitable for outdoor use - 230V / 16A - IP44

  • Double earthing contact system
  • max. Cross-section 2.5 mm²
  • 230V/16A
  • IP44

Technical specifications

  • 230V/16A/MAX. 3500W
  • Weight: approx 0.05kg
Product type

Safety plug

Nominal voltage

230 V

Load (max.)

16 A

Factory colour

Red

Dim

(L x W x H) 105 x 42 x 42 mm

Width

42 mm

Height

42 mm

Length

105 mm

Documents & Downloads

Datasheet

Datasheet 3410396 AS Schwabe 62290 Safety plug 230 V Red

User & Safety Instructions

User & Safety Instructions 3410396 AS Schwabe 62290 Safety plug 230 V Red

Description

The rubber plug is made of extremely robust and well-engineered rubber that offers reliable protection against various external factors such as falls and bumps.
The solid rubber plug allows cables up to a maximum of 2.5 mm² to be connected.
Effective protection (IP44) against foreign bodies and water spray for increased safety and durability
With 230V and 16A power, the plug with dual earthing contact system offers a reliable power supply for various applications.

This text is machine translated.

What kind of Mains Power & Power Cable Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)