as - Schwabe plug DuroConn IP54 gray/black, 230V/16A, 2K technology, quick release, for cables up to 3 x 2.5 mm², construction site/trade
Robust IP54 earthing contact plug for construction site, workshop and trade
Two-component technology for high stability and grip-proof handling
Double earthing contact for secure cable connection
Snap closure for tool-free mounting up to 3 x 2.5 mm² cable cross-section
230V / 16A - reliable, durable and water proof
Technical specifications
Product type
Safety plug
Connector version
straight
Nominal voltage
230 V
Load (max.)
16 A
Factory colour
Grey
Black
IP54
Documents & Downloads
Datasheet
Datasheet 3702979 AS Schwabe 62301 Safety plug 230 V Grey, Black IP54
User & Safety Instructions
User & Safety Instructions 3702979 AS Schwabe 62301 Safety plug 230 V Grey, Black IP54
Description
The as - Schwabe plug DuroConn IP54 in gray/black convinces through its robust two-component technology, which has a particularly handy surface and high impact resistance – Ideal for daily use in the trade, on construction sites or in workshops.
With its double earthing contact, the plug guarantees a secure connection, while the built-in quick lock enables the mounting without tools. Cables up to 3x2.5 mm² can be connected quickly, easily and reliably.
Thanks to the IP54 protection class, the DuroConn connector is optimally protected against dust and water spray. Together with its capacity of 230V/16A, it is the professional solution for robust current connections indoors and outdoors.
This text is machine translated.
Features
Two-component technology
Double earthing contact
For connecting cables up to 2.5 mm²
With quick release fastener
230V/ 16A
IP54: Dust and splash-proof
Description
The as - Schwabe plug DuroConn IP54 in gray/black convinces through its robust two-component technology, which has a particularly handy surface and high impact resistance – Ideal for daily use in the trade, on construction sites or in workshops.
With its double earthing contact, the plug guarantees a secure connection, while the built-in quick lock enables the mounting without tools. Cables up to 3x2.5 mm² can be connected quickly, easily and reliably.
Thanks to the IP54 protection class, the DuroConn connector is optimally protected against dust and water spray. Together with its capacity of 230V/16A, it is the professional solution for robust current connections indoors and outdoors.
This text is machine translated.
Features
Two-component technology
Double earthing contact
For connecting cables up to 2.5 mm²
With quick release fastener
230V/ 16A
IP54: Dust and splash-proof
What kind of Mains Power & Power Cable Connectors are you looking for?