as - Schwabe coupling DuroConn IP54 gray/black, 230V/16A, 2K-technology, voltage display, quick release, for cables up to 3 x 2.5 mm²
Robust IP54 earthing contact coupler for industrial, construction site and workshop
Two-component technology for long-lasting and handy handling
With voltage indicator and self-closing hinged cover for maximum safety
Snap closure for tool-free assembly of cables up to 3 x 2.5 mm²
230V / 16A - reliable, water proof and professional for use
Technical specifications
Product type
Safety mains socket
Connector version
straight
Nominal voltage
230 V
Load (max.)
16 A
Factory colour
Black
Grey
IP54
Documents & Downloads
Datasheet
Datasheet 3702981 AS Schwabe 62311 Safety mains socket 230 V Black, Grey IP54
User & Safety Instructions
User & Safety Instructions 3702981 AS Schwabe 62311 Safety mains socket 230 V Black, Grey IP54
Description
The as - Schwabe coupler DuroConn IP54 in gray / black is Ideal for professional power connections on construction sites, in workshops and in the trade. Two-component technology (2K) ensures high stability and a grip-proof surface.
The integrated voltage indicator reliably informs about the power supply, while the self-closing hinged lid provides additional protection from dust and water spray. Cables up to 3x2.5 mm² can be connected quickly and securely, supported by the practical quick-release fastener.
With 230V/16A power and IP54 protection, the clutch ensures reliable, safe functionality in demanding applications.
This text is machine translated.
Features
Two-component technology
With voltage indicator and self-closing hinged lid
For connecting cables up to 2.5 mm²
With quick release fastener
230V/ 16A
IP54: Dust and splash-proof
Description
The as - Schwabe coupler DuroConn IP54 in gray / black is Ideal for professional power connections on construction sites, in workshops and in the trade. Two-component technology (2K) ensures high stability and a grip-proof surface.
The integrated voltage indicator reliably informs about the power supply, while the self-closing hinged lid provides additional protection from dust and water spray. Cables up to 3x2.5 mm² can be connected quickly and securely, supported by the practical quick-release fastener.
With 230V/16A power and IP54 protection, the clutch ensures reliable, safe functionality in demanding applications.
This text is machine translated.
Features
Two-component technology
With voltage indicator and self-closing hinged lid
For connecting cables up to 2.5 mm²
With quick release fastener
230V/ 16A
IP54: Dust and splash-proof
What kind of Mains Power & Power Cable Connectors are you looking for?