• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 62401 Safety plug Rubber 230 V Blue IP44

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rubber plug blue

  • Double protection contact.
  • Max. Cross-section 2.5 mm².
  • This text is machine translated.

Technical specifications

  • Tested according to DIN VDE 0620-1
Product type

Safety plug

Connector version

straight

Nominal voltage

230 V

Load (max.)

16 A

Material

Rubber

Factory colour

Blue

IP44

Dim

(L x W x H) 10.5 x 4.2 x 4.2 cm

Width

4.2 cm

Height

4.2 cm

Length

10.5 cm

Documents & Downloads

Datasheet

Datasheet 1857916 AS Schwabe 62401 Safety plug Rubber 230 V Blue IP44

User & Safety Instructions

User & Safety Instructions 1857916 AS Schwabe 62401 Safety plug Rubber 230 V Blue IP44

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.78*

What kind of Mains Power & Power Cable Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)