• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe CEE power distributor M2 60552 400 V 32 A

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 469.00 / piece)
€ 469.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Construction sites power distribution M 2 CEE 32 A

  • Input: CEE plug 400 V, 32 A, 5-pin
  • 4x earthing contact socket outlets 230 V, 16 A
  • 2x CEE sockets 400 V, 16 A, 5-pin
  • 1x CEE socket 400 V, 32 A, 5-pin
  • 2x LS-switch C 16 A, 1-pin
  • 2x LS-switch C 16 A, 3-pin
  • This text is machine translated.
  • Symbol image for AS Schwabe CEE power distributor M2 60552 400 V 32 A

Technical specifications

Product type

CEE power distributor

No. of CEE connectors

3

Type A

CEE plug (5-pin, 32 A)

Type B

CEE connector (5-pin, 16 A)

CEE connector (5-pin, 32 A)

PG connector

No. of PG sockets

4

Inputs

CEE plug, 32 A, 5-pin

Outputs

2 CEE-socket 16A, 5-pin, 1 CEE-socket 32A, 5-pin, 4 outlets 16 A (230 V)

Nominal input voltage

400 V

Nominal output voltage

400 V

Nominal input current

32 A

IP44

Cable length

2.00 m

Cable standard

H07RN-F 5G 4 mm²

Protection

2 LS-SWITCH C 16 A 1-pin, 2 LS-SWITCH C 16 A 3-pin

Standards

Tested according to DIN VDE 0620-1, IEC 60309, EN 60439-4, DIN VDE 0282-4

Factory colour

Black

Dim

(L x W x H) 40 x 40 x 33 cm

Length

40 cm

Width

40 cm

Height

33 cm

Type

M2 - 400V/32A/5-pin/22 kW - outputs 7

Inputs (CEE power distributor)

CEE plug (5-pin, 32 A)

Outputs (CEE power distributors)

CEE connector (5-pin, 16 A)

CEE connector (5-pin, 32 A)

PG connector

Content

1 pc(s)

Number of pins

5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 551713 AS Schwabe CEE power distributor M2 60552 400 V 32 A

User & Safety Instructions

User & Safety Instructions 551713 AS Schwabe CEE power distributor M2 60552 400 V 32 A

Description

The power distributor is stackable and thus save space to store. Closed housing base with 77 mm ground clearance to prevent water from entering. Housing cover with stainless steel quick releases. Contact-safe - even with open lid - in accordance with BGV A2. Additional security thanks to the screw or padlock. Problem-free changing of the mounting sockets.

This text is machine translated.

What kind of CEE Power Distributors are you looking for?

More interesting products

(*All information is plus legal VAT)