• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe CEE power distributor Mixo Weser 60498 230 V 16 A

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

As - Swabia MIXO Power Distribution" WESER"

  • Mobile power distribution, space-saving and universally applicable
  • Casing made of highly break resistant special plastic
  • Load capacity up to 16 A / approx. 3.5 kW
  • Tested according to DIN VDE 0620-2-1, IEC 60309, DIN EN 50525-2

Technical specifications

Product type

CEE power distributor

Type A

CEE plug (3-pin, 16 A)

Type B

PG connector

No. of PG sockets

3

Outputs

3 earthing contact coupler

Nominal input voltage

230 V

Nominal input current

16 A

IP44

Standards

Tested according to DIN VDE 0620-2-1, IEC 60309, DIN EN 50525-2

Weight

0.5 kg

Dim

(L x W x H) 24.5 x 14 x 9 cm

Length

24.5 cm

Width

14 cm

Height

9 cm

Inputs (CEE power distributor)

CEE plug (3-in, 16 A)

Content

1 pc(s)

Number of pins

3

Depth

245.0000 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1857549 AS Schwabe CEE power distributor Mixo Weser 60498 230 V 16 A

User & Safety Instructions

User & Safety Instructions 1857549 AS Schwabe CEE power distributor Mixo Weser 60498 230 V 16 A

Description

MIXO Power Distribution" WESER "230 V input 1 CEE-plug 3p 230V 16A output 3

This text is machine translated.

What kind of CEE Power Distributors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)