• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe CEE power distributor STECKY 1+ 400V CEE 60845 400 V 16 A

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug power distributor 400V I +

  • Robust housing made of highly break resistant special plastic
  • Stable metal frame
  • Tested according to DIN VDE 0620-2-1, IEC 60309, DIN EN 50525-2
  • IP44: Protected against foreign objects and water

Technical specifications

  • 11 kW
Product type

CEE power distributor

No. of CEE connectors

2

Type A

CEE plug (5-pin, 16 A)

Type B

CEE connector (5-pin, 16 A)

PG connector

No. of PG sockets

4

Inputs

CEE-Plug, 16 A, 5-pole

Outputs

2 CEE-Sockets 16 A, 5-pole, 4 Earthing contact sockets 16 A (230 V)

Nominal input voltage

400 V

Nominal output voltage

400 V

Nominal input current

16 A

IP44

Cable length

2.00 m

Cable standard

H07RN-F 5G 2,5 mm²

Protection

1 FI-circuit breaker 40 A (30 mA) 4-pin

Standards

Tested according to DIN VDE 0620-1, ICE 60309, EN 60439-4, DIN VDE 0282-4

Dim

(L x W x H) 25 x 22 x 36 cm

Length

25 cm

Width

22 cm

Height

36 cm

Type

MALE SPADE CONNECTOR 1+

Inputs (CEE power distributor)

CEE plug (5-pin, 16 A)

Outputs (CEE power distributors)

CEE connector (5-pin, 16 A)

PG connector

Content

1 pc(s)

Number of pins

5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 617566 AS Schwabe CEE power distributor STECKY 1+ 400V CEE 60845 400 V 16 A

User & Safety Instructions

User & Safety Instructions 617566 AS Schwabe CEE power distributor STECKY 1+ 400V CEE 60845 400 V 16 A

Description

Housing made of shatterproof plastic specialty. With Cable winder and handle made from powder-coated metal.

This text is machine translated.

What kind of CEE Power Distributors are you looking for?

More interesting products

(*All information is plus legal VAT)