
Highlights & Details
ASSMANN WSW A-20042/LP Mounted Modular Socket 8 RJ45 Socket, horizontal mount Black
Our service for you
Technical specifications
- Contacts: phosphorous-bronze 6 µ gold
- Type
A-20042/LP
- Connector type
Socket, horizontal mount
- Connector standard
RJ45
- Connection
Soldering
- No. of ports
1 x
- No. of rows
1
- Factory colour
Black
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
Unshielded, 90 º
- Type
RJ45 - low profile
- Pins
8
- Connection
Soldering
- Casing
Polyester glasvaserverstärkt
Documents & Downloads
Datasheet
Datasheet 716184 ASSMANN WSW A-20042/LP Mounted Modular Socket 8 RJ45 Socket, horizontal mount Black
User & Safety Instructions
User & Safety Instructions 716184 ASSMANN WSW A-20042/LP Mounted Modular Socket 8 RJ45 Socket, horizontal mount Black
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 106.18€ 105.30*
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























