• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ASSMANN WSW A-DIO-TOP/06 Mini DIN connector Socket, vertical vertical Number of pins: 6 Black 1 pc(s)

Image similar
Product type
Mini DIN connector
Connector type
Socket, vertical vertical
Connection
Soldering
Number of pins
6
Contact material
Nickel plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

195 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.57 / piece)
€ 1.69
-66 %
€ 0.57
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ASSMANN WSW A-DIO-TOP/06 Mini DIN connector Socket, vertical vertical Number of pins: 6 Black 1 pc(s)

  • Mini DIN connector
  • Socket, vertical vertical

Our service for you

Technical specifications

Product type

Mini DIN connector

Connector type

Socket, vertical vertical

Factory colour

Black

Connection

Soldering

Number of pins

6

Contact material

Nickel plated

Material (details)

PBT, 30% glass fiber reinforced

Manufacturer part #

A-DIO-TOP/06

Type

A-DIO-TOP/06

Content

1 pc(s)

Nominal voltage

12 V DC

Nominal current

2 A

Operating current

2 A

Connection

Soldering

Fitting type (details)

vertical

Seal

None

Operating voltage

12 V DC

Documents & Downloads

Datasheet

Datasheet 738422 ASSMANN WSW A-DIO-TOP/06 Mini DIN connector Socket, vertical vertical Number of pins: 6 Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 738422 ASSMANN WSW A-DIO-TOP/06 Mini DIN connector Socket, vertical vertical Number of pins: 6 Black 1 pc(s)

Description

for PCB mounting.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.18€ 3.56*

What kind of AV Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)