

Barebone
RNUC14RVKU7088C0I
155H
155H
16 x
0.9 GHz
4.8 GHz
24 MB
32 GB
5600 MHz
96 GB
Yes
No
512 GB
SSD
512 GB
0 GB
0 GB
w/o hard drive
5.3
WiFi
German, QWERTZ
2 x
1 x
3 x
1 x
Black
117 mm
54 mm
112 mm
500 g
120 W
Windows® 11 Pro
Yes
Intel
1 x
Yes
yes
yes
no
yes
yes
512 GB
2
yes
8
6
28 W
115 W
1.4 GHz
3.8 GHz
4.8 GHz
yes
yes
2
2.5 GHz
700 MHz
1
User & Safety Instructions 3331381 Asus Barebone RNUC14RVKU7088C0I 155H 4.8 GHz 32 GB RAM 512 GB SSD 90AS0071-M000F0
The necessary accessories are required to use the article as described.