

Barebone
NUC 14 Pro
Intel® Core™ Ultra 7
Intel® Core™ Ultra 7 155H
155H
16 x
1.4 GHz
4.8 GHz
16
0.9 GHz
3.8 GHz
1.4 GHz
4.8 GHz
24 MB
32 GB
DDR5 RAM
2800 MHz
1
96 GB
Yes
Intel
Arc Graphics
Intel
No
512 GB
SSD
512 GB
M.2 PCIe NVMe
0 GB
M.2 PCIe NVMe 4.0 x4
0 GB
Flash
w/o hard drive
5.3
WiFi
Keyboard not included
1 x
2 x
2 x
1 x
3 x
1 x
USB A (USB 2.0)
HDMI™
RJ45
USB A (USB 3.2 2nd gen)
USB C®
Thunderbolt 4
Bluetooth
Wi-Fi 6E (IEEE 802.11ax)
Black
117 mm
37 mm
112 mm
500 g
120 W
Built-in SSD
Windows® 11 Pro
yes
User & Safety Instructions 3331382 Asus Barebone RNUC14RVKU7088C2I Intel® Core™ Ultra 7 155H 4.8 GHz 32 GB RAM 512 GB SSD Intel Arc Graphics Intel 90AS0071
The necessary accessories are required to use the article as described.