• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus Mini PC VIVO PN64-S7013MD Intel® Core™ i7 i7-12700H 4.7 GHz 16 GB RAM 512 GB SSD Intel Iris Xe graphics 90MS02G1-M0

Eco
1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Asus VIVO PN64-S7013MD Mini PC

  • Intel® Core™ i7 i7-12700H 12th Gen (Alder Lake) 14 core(s) / max. 4.7 GHz
  • RAM: 16 GB DDR5 RAM 4800 MHz
  • 512 GB SSD
  • Intel Iris Xe graphics
  • w/o OS
  • The image displays the EPEAT logo, consisting of a green check mark and the word 'epeat' on a light green background, indicating environmental certification.

Technical specifications

Product type

Mini PC

Model

PN64 S7013MD

CPU series

Intel® Core™ i7

CPU

Intel® Core™ i7 i7-12700H

Processor/type

i7-12700H

Processor generation

12th Gen (Alder Lake)

Processor cores (No.)

14 x

CPU speed

2.3 GHz

CPU turbo clock speed (max.)

4.7 GHz

CPU cache

24 MB

16 GB

RAM type

DDR5 RAM

Memory clock speed

4800 MHz

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Iris Xe graphics

Dedicated graphics card

No

SSD size (total)

512 GB

SSD 1 type

SSD

SSD

512 GB

SSD connection

M.2 PCIe NVMe

HDD capacity (total)

0 GB

Hard drive

0 GB

Drive

w/o hard drive

Bluetooth

5.2

Mobile internet

WiFi

Keyboard layout

Keyboard not included

No. of DisplayPort

1 x

No. of Gigabit LANs

1 x

No. of HDMI ports

2 x

No of. USB type A 3.1 /3.2 2nd gen

3 x

No. of USB 3.0 ports

2 x

Interfaces

HDMI™

RJ45

DisplayPort

Headphone/mic combo jack (3.5 mm)

USB A (USB 3.2 2nd gen)

USB C®

Wi-Fi 6E (IEEE 802.11ax)

Bluetooth

Factory colour

Black

Width

120 mm

Height

58 mm

Depth

130 mm

Weight

1 kg

Operating system (Version)

w/o OS

UKCA

yes

Eco badge reference

EPEAT

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2798122 Asus Mini PC VIVO PN64-S7013MD Intel® Core™ i7 i7-12700H 4.7 GHz 16 GB RAM 512 GB SSD Intel Iris Xe graphics 90MS02G1-M0

Description

The Asus expert center PN64 is made from the new Intel core CPU of 12. Powered by a new generation hybrid processor design. It includes both performance cores (P cores) that handle heavy loads and prioritized tasks, and efficiency cores (E-cores) that are used for background tasks such as surfing the Internet and PowerPoint presentations. This new core design enables the PN64 to process several tasks simultaneously in the most efficient way.

This text is machine translated.

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.