Eco

1/10

Mini PC
ExpertCenter PN64-S7018MDE1
Intel® Core™ i7
Intel® Core™ i7 i7-13700H
i7-13700H
13th Gen (Raptor Lake)
14 x
5.0 GHz
24 MB
16 GB
DDR5 RAM
4800 MHz
Yes
Intel
Iris Xe graphics
No
512 GB
SSD
512 GB
M.2 PCIe
0 GB
0 GB
w/o hard drive
5.2
WiFi
Keyboard not included
1 x
2 x
3 x
2 x
USB A (USB 3.2 2nd gen)
USB C®
HDMI™
RJ45
Headphone/mic combo jack (3.5 mm)
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
Black
120 mm
58 mm
130 mm
700 g
w/o OS
yes
EPEAT
User & Safety Instructions 2900978 Asus Mini PC VIVO PN64-S7018MDE1 Intel® Core™ i7 i7-13700H 5.0 GHz 16 GB RAM 512 GB SSD Intel Iris Xe graphics 90MS02M1-
The necessary accessories are required to use the article as described.