• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus ROG Pugio II Gaming mouse Radio Optical Black 7 Buttons 16000 dpi Backlit

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ASUS ROG Pugio II wireless gaming mouse (two-handed, programmable buttons, 16,000 DPI, Aura Sync RGB lighting), black

  • Optimized connectivity with wireless 2.4GHz and Bluetooth (BLE), and cable connection via USB
  • Optical sensor with industry-leading 16,000 DPI and 400 IPS For exceptional performance
  • Two-handed gaming mouse with magnetic, configurable side buttons
  • Exclusive push-fit switch base design, removable magnetic top shell and customizable logo for easy personalization
  • Up to 100 hours of wireless gaming with an energy-efficient sensor
  • DPI-On-The-Scroll function for easy adjustment of the accuracy
  • Lightweight design for fast gliding, precise control and easy transport
  • Pivot-button mechanism for a quick reaction and precise performance, combined with a clean, tactile response.
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 2.5 W USB PD

Technical specifications

  • Mouse tracking speed: 400 ips
  • Programmable mouse buttons: Yes
  • Acceleration (max.): 40 g
  • Key durability: 50 million clicks
Product type

Gaming mouse

Transfer type

Radio

Interfaces

2.4 GHz radio

Sensor type

Optical

Sensor resolution

16000 dpi

No. of keys

7 Buttons

Suitable for (input devices)

Left-handers

Right-handers

Data input device features

Backlit

Factory colour

Black

Width

57 mm

Height

40 mm

Depth

126 mm

Weight

102 g

Power supply

Rechargeable batteries (included)

Supported OS

Windows

Charging capacity (min.)

2.5 W

Charging capacity (max.)

2.5 W

Charging method (Power Delivery)

with USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355525 Asus ROG Pugio II Gaming mouse Radio Optical Black 7 Buttons 16000 dpi Backlit

Description


Three connection modes
The ROG Pugio II offers full flexibility when choosing the connection option and supports ultra-fast 2.4 GHz, energy-efficient Bluetooth® LE or wired USB. A convenient switch on the bottom enables a lightning-fast switching between 2.4 GHz or energy-saving Bluetooth LE for maximum battery power.

SmartHop technology
The ROG Pugio II analyzes the frequency spectrum thousands of times per second and uses the ASUS SmartHop technology, in order to detect and avoid the overload and interferences, which occur in the 2.4 GHz band. In this way, the mouse can seamlessly and in real time switch to the least busy channels to ensure a strong, stable connection, no matter where you go or which other devices are in your vicinity.

Combat-ready precision
We have developed the ROG Pugio II for elite gamers. It has a high-end optical sensor with 16,000 dpi for maximum precision, a speed of up to 400 inches per second (ips) and up to 40g acceleration. The pivot-button mechanism provides thereby for short reaction times and a precise performance - so that the victory lies firmly in your hand.

Configurable magnetic side buttons
Configurable magnetic side buttons on both sides provide for a fully two-handed and ergonomic gaming mouse. In this way, the Pugio II can be customized with little effort – you can install up to four side buttons or play without any need for them. A new upgrade is also the flatter, more ergonomic surface, which provides additional comfort.

Accessories bag
The supplied accessory bag in the legendary ROG style has dedicated compartments for additional switches, buttons and tweezers to keep your equipment safe and protected.

DPI On-The-Scroll
The ROG Pugio II features DPI-On-The-Scroll, a unique feature that lets you easily adjust accuracy without software. Simply hold the DPI button down and then rotate the scroll wheel to freely adjust the sensitivity – for everything from ultra-fast attacks to slow, stealthed movements. Alternatively, press and release the button to move through the four pre-set DPI levels.

Magnetic top shell
The removable, magnetic cover can be moved away from the mouse with a hand grip, without the need for tools.

Exclusive Push-Fit switch base
Simply install the switches that match your preferred actuation force and feedback – or replace worn or broken switches with new ones to extend the service life of the Pugio II.

Ultra long-life switches
The Pugio II benefits from Omron® switches that are designed for 50 million clicks and provide excellent long-term performance.

Customizable logo and storage space for the wireless dongle
The ROG logo is proudly presented. In addition, the delivery also includes an unprinted plaque, which you can design yourself, in order to make the ROG Pugio II absolutely unique. The mouse also has an integrated compartment for storing and storing the wireless dongle.

This text is machine translated.

System requirements

  • Supports Windows operating systems: Windows 10

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)