Modulation:GFSK for 1M/2Mbps, π/4-DQPSK for 2Mbps; 8-PSK for 3M bps
Product type
Bluetooth dongle
Transfer rate
3 MBit/s
40 m
Bluetooth
5.0
Weight
0.030
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3384786 Asus USB-BT540 Bluetooth dongle 5.0
Description
The USB-BT500 is a Bluetooth Smart Ready USB adapter that supports the new Bluetooth 5 standard. The USB-BT500 enables wireless connections to a variety of devices such as computers, printers, Smart phones, headsets, Speakers, keyboards, controllers and more. The ultra-compact USB-BT500 has the Bluetooth Low Energy Technology (BLE), which enables energy-saving connections. In the dual mode the ASUS USB-BT500 remains fully backward compatible with Bluetooth 4.x, 3.x and 2.1.
This text is machine translated.
Features
Bluetooth 5.0 for greater speed and greater range – Data can be transferred up to twice faster than its predecessor generation and four times faster via BLE range
Wireless connection, free of restrictions – Enables wireless communication with Bluetooth-enabled devices
Full compatibility - Backward compatible with Bluetooth 2.1/3.x/4.x
Energy saving for devices – Bluetooth low-energy technology for energy-saving, wireless connections
Ultra compact design – extremely portable and easy to use.
Scope of delivery
Bluetooth 5.0 USB adapter
User manual.
Hints
Bluetooth® is a registered trademark of Bluetooth SIG, Inc. worldwide.
Description
The USB-BT500 is a Bluetooth Smart Ready USB adapter that supports the new Bluetooth 5 standard. The USB-BT500 enables wireless connections to a variety of devices such as computers, printers, Smart phones, headsets, Speakers, keyboards, controllers and more. The ultra-compact USB-BT500 has the Bluetooth Low Energy Technology (BLE), which enables energy-saving connections. In the dual mode the ASUS USB-BT500 remains fully backward compatible with Bluetooth 4.x, 3.x and 2.1.
This text is machine translated.
Features
Bluetooth 5.0 for greater speed and greater range – Data can be transferred up to twice faster than its predecessor generation and four times faster via BLE range
Wireless connection, free of restrictions – Enables wireless communication with Bluetooth-enabled devices
Full compatibility - Backward compatible with Bluetooth 2.1/3.x/4.x
Energy saving for devices – Bluetooth low-energy technology for energy-saving, wireless connections
Ultra compact design – extremely portable and easy to use.
Scope of delivery
Bluetooth 5.0 USB adapter
User manual.
Hints
Bluetooth® is a registered trademark of Bluetooth SIG, Inc. worldwide.