• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN 2K-0003 19 inch Rack mount kit Suitable for (cabinet depths): > 450 mm Black

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Rack mount kit

Suitable for server rack cabinet (inch)

19 inch

Suitable for (cabinet depths)

> 450 mm

Cable length

0 m

Content

1 pc(s)

Factory colour

Black

Width

0.000 mm

Height

0.000 mm

Length

0.000 mm

Rack size

483 mm (19")

Keyboard layout

German, QWERTZ

Weight

1.262

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2558601 ATEN 2K-0003 19 inch Rack mount kit Suitable for (cabinet depths): > 450 mm Black

Description

Mounting kit for Aten LCD KVM for an easier installation Aten offers various mounting sets, which enable you to install the LCD KVM switch/console in the rack. Please read the data sheet for more information about the assembly sets. Rack depth 57 - 70 cm: CL1000M, CL1000N, CL3000N 42.5 - 70 cm: CL3100, CL3700 46.5 - 70 cm: CL3800

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?