• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN 2K-0007 19 inch Rack mount kit 1 U Rail set Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Rack mount kit

Features

Rail set

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Cable length

0 cm

Content

1 pc(s)

Factory colour

Black

Rack size

483 mm (19")

Wireless charging

No

Weight

0.956

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2557366 ATEN 2K-0007 19 inch Rack mount kit 1 U Rail set Black

What kind of 19" IT System Cabinet Accessories are you looking for?