• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN ATEN - CS742H USB 4K HDMI Dual Display KVM Switch - KVM-Umschalter - 2-Port KVM changeover switch

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

ATEN ATEN - CS742H USB 4K HDMI Dual Display KVM Switch - KVM-Umschalter - 2-Port KVM changeover switch

  • The ATEN CS742H 2-port USB 4K HDMI Dual display KVM™ switch is designed for professionals who need optimized control of two computers while maintaining the same high image quality and sharing of peripherals. With support for two HDMI displays with resolutions of up to 4096 x 2160 at 60 Hz it provides an ultra-clear picture quality - that is Ideal suitable for tasks in the fields of design - finance and media production. With the CS742H, users can operate both systems with a single USB keyboard - a mouse and shared peripherals - WAS reduces desktop clutter and hardware costs dramatically. It supports several switching methods - including push buttons on the front - hotkeys - mouse wheel and remote port selector - and thus offers flexibility and comfort in different working environments. Equipped with USB peripheral sharing, the CS742H enables seamless usage of devices such as external drives - webcams or printers on both connected systems. It comes with all the necessary cables and a power supply for a quick Plug and Play installation - so that no additional purchase is necessary. With power-on detection - multi-platform support for Windows - Mac and Linux as well as hot-plug capability the CS742H is a reliable and efficient solution for users - who manage the Dual computer environments with high-resolution Dual displays.

Technical specifications

Product type

KVM changeover switch

Factory colour

Black

Weight

1.359

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3796791 ATEN ATEN - CS742H USB 4K HDMI Dual Display KVM Switch - KVM-Umschalter - 2-Port KVM changeover switch

User & Safety Instructions

User & Safety Instructions 3796791 ATEN ATEN - CS742H USB 4K HDMI Dual Display KVM Switch - KVM-Umschalter - 2-Port KVM changeover switch

Description

ATEN USB 4K HDMI Dual display KVM switch – KVM switch – 2-port – The ATEN CS742H 2-port USB 4K HDMI Dual display KVM™ switch is designed for professionals who need optimized control of two computers while maintaining the same high image quality and sharing of peripherals. With support for two HDMI displays with resolutions of up to 4096 x 2160 at 60 Hz it provides an ultra-clear picture quality - that is Ideal suitable for tasks in the fields of design - finance and media production. With the CS742H, users can operate both systems with a single USB keyboard - a mouse and shared peripherals - WAS reduces desktop clutter and hardware costs dramatically. It supports several switching methods - including push buttons on the front - hotkeys - mouse wheel and remote port selector - and thus offers flexibility and comfort in different working environments. Equipped with USB peripheral sharing, the CS742H enables seamless usage of devices such as external drives - webcams or printers on both connected systems. It comes with all the necessary cables and a power supply for a quick Plug and Play installation - so that no additional purchase is necessary. With power-on detection - multi-platform support for Windows - Mac and Linux as well as hot-plug capability the CS742H is a reliable and efficient solution for users - who manage the Dual computer environments with high-resolution Dual displays.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)