• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN CS1142DP KVM changeover switch DisplayPort 3840 x 2160 Pixel

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

KVM changeover switch

No. of switchable PCs

2

Video via

DisplayPort

Video resolution

3840 x 2160 Pixel

Rack mount option

Yes

Switch function

Key

Distributor/switch features

Steel casing

Factory colour

Black

Weight

2130 g

Length

33.5 cm

16.39 cm

Width

16.39 cm

Height

6.55 cm

Dim

(L x W x H) 33.5, 16.39 cm, cm x 16.39 cm x 6.55 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2341585 ATEN CS1142DP KVM changeover switch DisplayPort 3840 x 2160 Pixel

User & Safety Instructions

User & Safety Instructions 2341585 ATEN CS1142DP KVM changeover switch DisplayPort 3840 x 2160 Pixel

Description

Especially for the high safety requirements

This text is machine translated.