• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN CS1184H KVM changeover switch HDMI USB 3840 x 2160 Pixel

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

KVM changeover switch

No. of switchable PCs

4

Video via

HDMI

Video resolution

3840 x 2160 Pixel

Controller

USB

Audio headphones

Yes

Audio microphone

No

Rack mount option

Yes

Switch function

Key

Distributor/switch features

Steel casing

Factory colour

Black

Weight

1760 g

Length

510 mm

Width

16.43 cm

Height

330 mm

Dim

(L x W x H) 510 mm x 16.43 cm x 330 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2341621 ATEN CS1184H KVM changeover switch HDMI USB 3840 x 2160 Pixel

User & Safety Instructions

User & Safety Instructions 2341621 ATEN CS1184H KVM changeover switch HDMI USB 3840 x 2160 Pixel

Description

Especially for the high safety requirements

This text is machine translated.