• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN CS1148D KVM changeover switch DVI

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

KVM changeover switch

No. of switchable PCs

8

Video via

DVI

Distributor/switch features

Steel casing

Factory colour

Black

Weight

3340 g

Length

500 mm

Width

330 mm

Height

140 mm

Dim

(L x W x H) 500 x 330 x 140 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2341600 ATEN CS1148D KVM changeover switch DVI

Description

Especially for the high safety requirements

This text is machine translated.