• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN CS1144DP KVM changeover switch DisplayPort

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

KVM changeover switch

Video via

DisplayPort

Switch function

Key

Factory colour

Black

Weight

2.916

Length

33.5 cm

Width

16.39 cm

Height

6.55 cm

Dim

(L x W x H) 33.5 x 16.39 x 6.55 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2341631 ATEN CS1144DP KVM changeover switch DisplayPort

Description

Security KVM switch

This text is machine translated.