• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN CS1188D KVM changeover switch DVI 3840 x 2160 Pixel

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

KVM changeover switch

No. of switchable PCs

8

Video via

DVI

Video resolution

3840 x 2160 Pixel

Distributor/switch features

Ultra HD compatibility

Factory colour

Black

Weight

3350 g

Length

0.000 mm

Width

0.000 mm

Height

0.000 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2341598 ATEN CS1188D KVM changeover switch DVI 3840 x 2160 Pixel

Description

Especially for high security requirements

This text is machine translated.