• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN CS1644A 4 ports KVM changeover switch DVI USB 2560 x 1600 Pixel

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 515.00 / piece)
€ 679.00
-24 %
€ 515.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

ATEN CS1644A KVM changeover switch

  • A two screen USB console controls four two-screen computer and two more USB-devices
  • Full bass range for an extraordinary sound experience on 2.1-surround sound systems
  • Independent switching between KVM, USB and audio signals
  • Outstanding image quality up to 2560 x 1600 pixels

Technical specifications

Product type

KVM changeover switch

No. of switchable PCs

4

Video via

DVI

Video resolution

2560 x 1600 Pixel

Controller

USB

Audio headphones

Yes

Audio microphone

Yes

No. of USB 2.0 ports

2 x

Stackable

No

Rack mount option

No

Switch function

Hot key

Power supply (LOV)

via PSU

Factory colour

Black

Weight

2.3 kg

Length

44 mm

Width

430 mm

Height

152 mm

Port

4 ports

Dim

(L x W x H) 44 x 430 x 152 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 989216 ATEN CS1644A 4 ports KVM changeover switch DVI USB 2560 x 1600 Pixel

User & Safety Instructions

User & Safety Instructions 989216 ATEN CS1644A 4 ports KVM changeover switch DVI USB 2560 x 1600 Pixel

Conformity certificate

Conformity certificate 989216 ATEN CS1644A 4 ports KVM changeover switch DVI USB 2560 x 1600 Pixel

Description

The DVI KVMP switch for two shield systems and USB 2.0 CS 1644 proposes a completely new direction in terms of KVM functionality by a 4-port KVM switch with a 2-Port USB 2.0 Hub. At the same time, it has connection possibilities for two DVI monitors and is thereby the ideal tool for all graphic designers, bankers and financial advisors, for medical applications and computer games. The CS1644 also supports a full 2.1 channel sound transmission and thus allow for home theater system completely new dimensions in terms of video playback.
As a KVM switch allows it, four computer with two screens from a single USB-console (USB keyboard, monitor and mouse). As a USB hub, it enables the with the unit computers the delayed access to connected USB devices.

This text is machine translated.

Features

  • Built-in 2-Port USB 2.0 Hub
  • Fully compatible with the USB 2.0 specifications
  • Supports digital DVI and analogue monitors - is fully compatible with the DVI specifications and in addition HDCP-compatible
  • Outstanding image quality - 2560x1600 (DVI Dual Link); 1920x1200 (DVI single link)
  • Supports the common widescreen resolutions computer selection via front-side port selection buttons and hotkeys
  • Multi-platform compatible with Windows, Linux, Mac, Sun
  • Console with mouse port emulation and bypass function supports most mouse driver and multifunction mice
  • Video Dyna Sync™ saves the EDID (Extended Display Identification Data) of the Konsolmonitore, to get the best possible image resolution to ensure
  • Keyboard Emulation for error-free booting
  • Supports and emulates Sun/Mac-Tastaturen
  • Automatic port switch for monitoring of the connected computer.
  • Firmware update possible.

Scope of delivery

  • DVI-two screen KVMP™ switch for USB 2.0
  • DVI-D Dual Link KVM cable with USB plugs
  • KVM cable with USB and DVI-D connectors
  • KVM cable with DVI-I Connectors
  • Converter from USB to PS/2
  • Cable for firmware update
  • Power supply unit
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 714.99€ 550.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)